-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7286
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 72961 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-1887-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
177 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-72961
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK PANEL RECEPTACLE (2 HOLE) RoHS: Compliant | 55 |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold RoHS: Compliant |
11 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
51662183
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1804 | Americas - 10 |
|
$10.3901 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold RoHS: Compliant |
11 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
35068.1
|
TestEquity LLC | Pomona 72961 SMA Jack Panel Receptacle, 50 Ohms, 500 V, Brass, Gold Plated | 0 |
|
$7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72961
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72961
Pomona Electronics
RF SMA Connector, Female, Panel Mount, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |