-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMB, Female-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7302
|
Newark | Rf/Coaxial Adapter, Sma Jack-Smb Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smb, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Pomona 72979 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$19.9900 | Buy Now |
DISTI #
74AC3267
|
Newark | Adaptor, Sma Jack, Smb Jack, 50Ohm, Connector Type:Inter Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smb, Convert To Gender:Jack, Impedance:50Ohm, Rohs Compliant: Yes |Pomona 72979 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $29.7900 | Buy Now |
DISTI #
501-1261-ND
|
DigiKey | CONN ADAPT SMB PLUG TO SMA JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
338 In Stock |
|
$16.9900 | Buy Now |
DISTI #
565-72979
|
Mouser Electronics | RF Adapters - Between Series 72979,SMA (F) TO SMB (F) RoHS: Compliant | 234 |
|
$16.9900 | Buy Now |
DISTI #
V36:1790_06888635
|
Arrow Electronics | Conn SMA-SMB Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2416 | Americas - 1 |
|
$19.4467 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$16.9900 / $19.9900 | Buy Now | |
|
Master Electronics |
5 In Stock |
|
$16.9900 / $19.9900 | Buy Now | |
DISTI #
35084.1
|
TestEquity LLC | Pomona 72979 SMA (F) To SMB (F) Adapter, 50 Ohms, 500 V, Brass, Gold Plated, PTFE | 3 |
|
$19.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72979
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72979
Pomona Electronics
RF Connector Adapter, SMA-SMB, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMB | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |