Part Details for 72999 by Pomona Electronics
Overview of 72999 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6737
|
Newark | Rf Coax Conn, Smb Plug, 50 Ohm, Panel Rohs Compliant: Yes |Pomona 72999 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$10.5200 / $11.7900 | Buy Now |
DISTI #
77M7319
|
Newark | Rf/Coaxial, Smb Plug, Straight, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Pomona 72999 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
501-2411-ND
|
DigiKey | CONN SMB RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$10.1900 | Buy Now |
DISTI #
565-72999
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB JACK PANEL RECEPTACLE RoHS: Compliant | 47 |
|
$10.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
35092.1
|
TestEquity LLC | Pomona 72999 SMB Plug, Panel Receptacle, 50 Ohms, 250 V, Brass, Gold Plated, PTFE | 0 |
|
$11.9900 | Buy Now |
Part Details for 72999
72999 CAD Models
72999 Part Data Attributes
|
72999
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72999
Pomona Electronics
RF SMB Connector, Male, Panel Mount, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 60169-1 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.3 |