Datasheets
72HFR100M by:

Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN

Part Details for 72HFR100M by Vishay Intertechnologies

Overview of 72HFR100M by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 72HFR100M

72HFR100M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72HFR100M Part Data Attributes

72HFR100M Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
72HFR100M Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Part Package Code DO-5
Package Description ROHS COMPLIANT, DO-5, 1 PIN
Pin Count 1
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 1250 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 180 °C
Operating Temperature-Min -65 °C
Output Current-Max 70 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 72HFR100M

This table gives cross-reference parts and alternative options found for 72HFR100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72HFR100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72HFR100M Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 72HFR100M vs 72HFR100M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72HFR100M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72HFR100M by Vishay Intertechnologies

  • Please alert me when 72HFR100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72HFR100M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72HFR100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72HFR100M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72HFR100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72HFR100M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: