Part Details for 72RXTR100 by TT Electronics Resistors
Overview of 72RXTR100 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72RXTR100
72RXTR100 CAD Models
72RXTR100 Part Data Attributes
|
72RXTR100
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
72RXTR100
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, 1 Turn(s), 3/8 INCH, SQUARE, 3 PINS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 72RXTR100
This table gives cross-reference parts and alternative options found for 72RXTR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72RXTR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72RXR100 | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RXTR100 vs 72RXR100 |
72RXTR100 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RXTR100 vs 72RXTR100 |