Part Details for 72V70810TF8 by Integrated Device Technology Inc
Overview of 72V70810TF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72V70810TF8
72V70810TF8 CAD Models
72V70810TF8 Part Data Attributes
|
72V70810TF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V70810TF8
Integrated Device Technology Inc
Digital Time Switch, PQFP64, STQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 72V70810TF8
This table gives cross-reference parts and alternative options found for 72V70810TF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70810TF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V70810TFG8 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70810TF8 vs 72V70810TFG8 |
72V70810TF | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70810TF8 vs 72V70810TF |
IDT72V70810TF | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70810TF8 vs IDT72V70810TF |
IDT72V70810TFG8 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70810TF8 vs IDT72V70810TFG8 |
IDT72V70810TF9 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70810TF8 vs IDT72V70810TF9 |
IDT72V70810TF8 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70810TF8 vs IDT72V70810TF8 |