72V8985JG8
Description: Digital Time Switch, PQCC44

Overview of 72V8985JG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 72V8985JG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V8985JG8 by Renesas Electronics Corporation

72V8985JG8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.5862 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
0.005 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
Want to compare parts?
  1. 72V8985JG8
    Renesas Electronics Corporation
    Digital Time Switch, PQCC44
    VS

Alternate Parts for 72V8985JG8

This table gives cross-reference parts and alternative options found for 72V8985JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V8985JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V8985JG PLCC-44, Tube Integrated Device Technology Inc 72V8985JG8 vs 72V8985JG
IDT72V8985J8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc 72V8985JG8 vs IDT72V8985J8
IDT72V8985JG8 Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc 72V8985JG8 vs IDT72V8985JG8
IDT72V8985JG Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc 72V8985JG8 vs IDT72V8985JG
Part Number Description Manufacturer Compare
72V8980PV8 Digital Time Switch, PDSO48 Renesas Electronics Corporation 72V8985JG8 vs 72V8980PV8
MT89L86AP1 Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 Microsemi Corporation 72V8985JG8 vs MT89L86AP1
72V8980J Digital Time Switch, PQCC44, 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44 Integrated Device Technology Inc 72V8985JG8 vs 72V8980J
MT89L85APR1 Digital Time Switch, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 Microsemi Corporation 72V8985JG8 vs MT89L85APR1
IDT72V8980DBG Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 Integrated Device Technology Inc 72V8985JG8 vs IDT72V8980DBG
MT89L85AP Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Zarlink Semiconductor Inc 72V8985JG8 vs MT89L85AP
MT89L86ANR Telecom IC Microsemi Corporation 72V8985JG8 vs MT89L86ANR
MT89L80ANR Digital Time Switch, CMOS, PDSO48, 0.300 INCH, MO-118AA, SSOP-48 Zarlink Semiconductor Inc 72V8985JG8 vs MT89L80ANR
MT89L86APR1 Digital Time Switch, CMOS, PQCC44 Microchip Technology Inc 72V8985JG8 vs MT89L86APR1
72V8985JG PLCC-44, Tube Integrated Device Technology Inc 72V8985JG8 vs 72V8985JG

Related Parts for 72V8985JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V8985JG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V8985JG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V8985JG8 would you like to use for your alert(s)?
  • Please alert me when 72V8985JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V8985JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V8985JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V8985JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V8985JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V8985JG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: