There are no models available for this part yet.
Overview of 72MZ.SA.0.ITU by IDEAL-TEK SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
Price & Stock for 72MZ.SA.0.ITU by IDEAL-TEK SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2014-72MZ.SA.0.ITU-ND
|
DigiKey | CERAMIC REPL TWEEZERS 5.31",72 Min Qty: 1 Lead time: 6 Weeks Container: Retail Package |
1 In Stock |
|
$62.5000 | Buy Now |