Part Details for 72PMR200LFTB by TT electronics / BI Technologies
Overview of 72PMR200LFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72PMR200LFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1287
|
Newark | Trimmer Sealed : Single-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PMR200LFTB Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $0.9800 | Buy Now |
DISTI #
72PMR200LFTB-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN TOP Min Qty: 1200 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2181 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.8710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
DISTI #
000000000001499467
|
Sager | Trimmer Resistors - Through Hole 1/2W 200 Ohms 10% SINGLE TURN Min Qty: 1200 | 0 |
|
$0.9020 / $0.9257 | Buy Now |