Part Details for 72PMR250KLF by TT electronics / BI Technologies
Overview of 72PMR250KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72PMR250KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M4407
|
Newark | Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PMR250KLF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9340 | Buy Now |
DISTI #
72PMR250KLF-ND
|
DigiKey | TRIMMER 250K OHM 0.5W PC PIN TOP Min Qty: 1200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1635 | Buy Now |
|
Future Electronics | 72 Series 3/8 inch Square 250 kOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Box | 0Box |
|
$0.9150 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant |
300 In Stock |
|
$0.7950 / $1.0240 | Buy Now |
DISTI #
51551480
|
Verical | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$1.2536 / $1.3510 | Buy Now |
DISTI #
000000000001499472
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 250K 10% Min Qty: 1200 | 0 |
|
$0.8615 / $0.8842 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant |
300 In Stock |
|
$0.7950 / $1.0240 | Buy Now |
Part Details for 72PMR250KLF
72PMR250KLF CAD Models
72PMR250KLF Part Data Attributes:
|
72PMR250KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
72PMR250KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 250000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72PMR250KLF
This table gives cross-reference parts and alternative options found for 72PMR250KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72PMR250KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72PMR250K | Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PMR250KLF vs 72PMR250K |