There are no models available for this part yet.
Overview of 72PTR50KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 72PTR50KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y1311
|
Newark | Trimmer/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PTR50KLF RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.7100 | Buy Now | |
DISTI #
987-1750-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN TOP Min Qty: 700 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8998 | Buy Now | |
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant |
2010 In Stock |
|
$1.1400 / $1.5800 | Buy Now | ||
DISTI #
51556840
|
Verical | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 2035 | Americas - 2000 |
|
$1.5730 / $2.0540 | Buy Now | |
Quest Components | RES,TAPPED,CERMET,50K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | 392 |
|
$1.9297 / $3.1293 | Buy Now | ||
DISTI #
000000000001499544
|
Sager | Trimmer Resistors - Through Hole 1/2W 50K Ohms 10% SINGLE TURN | 0 |
|
Buy Now | ||
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant |
2010 In Stock |
|
$1.1400 / $1.5800 | Buy Now |
CAD Models for 72PTR50KLF by TT electronics / BI Technologies
Part Data Attributes for 72PTR50KLF by TT electronics / BI Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
Panel Mount, 3838
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
KNOB
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.53 mm
|
Lead Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.75 mm
|
Package Length
|
9.53 mm
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
244 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|