Part Details for 72PTR5KLF by TT electronics / BI Technologies
Overview of 72PTR5KLF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72PTR5KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1310
|
Newark | Trimmer/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PTR5KLF Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.7100 | Buy Now |
DISTI #
987-1751-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
757 In Stock |
|
$1.2375 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant |
5051 Partner Stock |
|
$1.2000 / $1.7100 | Buy Now |
DISTI #
000000000001499546
|
Sager | Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% SINGLE TURN | 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant |
5051 Partner Stock |
|
$1.2000 / $1.7100 | Buy Now |