Part Details for 72R040XPR by Littelfuse Inc
Overview of 72R040XPR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72R040XPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9983
|
Newark | Fuse, Ptc Reset, 72V, 400Ma, Radial, Product Range:Poly-Fuse 72R Series, Voltage Rating:72Vdc, Holding Current:400Ma, Tripping Current:800Ma, Time To Trip:3.8S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Littelfuse 72R040XPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 | Buy Now |
DISTI #
72R040XPRCT-ND
|
DigiKey | PTC RESET FUSE 72V 400MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17 In Stock |
|
$0.2227 / $0.5700 | Buy Now |
DISTI #
576-72R040XPR
|
Mouser Electronics | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .400A RoHS: Compliant | 10 |
|
$0.2140 / $0.5600 | Buy Now |
|
Future Electronics | PTC 72V POLYFUSE AMMO RADIAL LEADS .400A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
72R040XPR
|
TTI | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .400A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2070 | Buy Now |
DISTI #
1757481
|
element14 Asia-Pacific | FUSE, PTC RESET, 72V, 400mA, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2246 / $0.5761 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 400mA 72V TH | 0 |
|
$0.4837 / $0.5563 | RFQ |
Part Details for 72R040XPR
72R040XPR CAD Models
72R040XPR Part Data Attributes
|
72R040XPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
72R040XPR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:1.29 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.6 mm | |
Package Length | 7.6 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
Alternate Parts for 72R040XPR
This table gives cross-reference parts and alternative options found for 72R040XPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72R040XPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72R040XU | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 72R040XPR vs 72R040XU |