Part Details for 72R040XU by Littelfuse Inc
Overview of 72R040XU by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72R040XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9984
|
Newark | Fuse, Ptc Reset, 72V, 400Ma, Radial, Product Range:Poly-Fuse 72R Series, Voltage Rating:72Vdc, Holding Current:400Ma, Tripping Current:800Ma, Time To Trip:3.8S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Littelfuse 72R040XU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RES.FUSE PTC RADIAL 72V .400A | 0 |
|
$0.4270 / $0.4910 | RFQ |
Part Details for 72R040XU
72R040XU CAD Models
72R040XU Part Data Attributes
|
72R040XU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
72R040XU
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.55 TO 1.29 OHMS MEASURED AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 72R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |