Part Details for 72R075XU by Littelfuse Inc
Overview of 72R075XU by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72R075XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9990
|
Newark | Fuse, Ptc Reset, 72V, 750Ma, Radial, Product Range:Polyfuse 72R Series, Voltage Rating:72Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:6.3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Littelfuse 72R075XU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RES.FUSE PTC RADIAL 72V .750A | 0 |
|
$0.3782 / $0.4349 | RFQ |
Part Details for 72R075XU
72R075XU CAD Models
72R075XU Part Data Attributes
|
72R075XU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
72R075XU
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.25 TO 0.6 OHMS MEASURED AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 72R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |