-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9995
|
Newark | Fuse, Ptc Reset, 72V, 1.35A, Radial, Product Range:Poly-Fuse 72R Series, Voltage Rating:72Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:9.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Littelfuse 72R135XF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.6830 | Buy Now |
DISTI #
F3201-ND
|
DigiKey | PTC RESET FUSE 72V 1.35A RADIAL Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6085 | Buy Now |
DISTI #
576-72R135XF
|
Mouser Electronics | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.35A RoHS: Compliant | 163 |
|
$0.5040 / $1.0300 | Buy Now |
|
Future Electronics | 72R Series 72 V 1.35 A Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4200 / $0.4900 | Buy Now |
|
Future Electronics | 72R Series 72 V 1.35 A Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4200 / $0.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 7350 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 5880 |
|
$0.1875 / $0.7500 | Buy Now | |
DISTI #
72R135XF
|
TTI | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.35A RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.4300 / $0.4970 | Buy Now |
DISTI #
C1S425200219980
|
Chip1Stop | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72VDC 40A 1.7W 9.6s 0.12Ohm Radial 13.58 X 3.1mm Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.5020 / $1.8900 | Buy Now |
|
LCSC | 72V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | 200 |
|
$0.2319 / $0.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72R135XF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
72R135XF
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.03 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.8 mm | |
Package Length | 13.58 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |