There are no models available for this part yet.
Overview of 72R135XMR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 72R135XMR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33P9996
|
Newark | Fuse, Ptc Reset, 72V, 1.35A, Radial, Product Range:Poly-Fuse 72R Series, Voltage Rating:72Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:9.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Length:- Rohs Compliant: Yes |Littelfuse 72R135XMR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 | Buy Now | |
DISTI #
F11462CT-ND
|
DigiKey | PTC RESET FUSE 72V 1.35A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
919 In Stock |
|
$0.5546 / $1.0100 | Buy Now | |
DISTI #
576-72R135XMR
|
Mouser Electronics | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.35A RoHS: Compliant | 759 |
|
$0.6340 / $0.9800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5770 | Buy Now | ||
DISTI #
72R135XMR
|
TTI | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.35A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6040 / $0.6160 | Buy Now | |
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.35A 72V TH | 0 |
|
$1.2386 / $1.3625 | RFQ |
CAD Models for 72R135XMR by Littelfuse Inc
Part Data Attributes for 72R135XMR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
Rmax:0.03 OHMS AT 20 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
19.8 mm
|
Package Length
|
13.58 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.1 mm
|
Packing Method
|
AMMO PACK
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
0.12 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
72 V
|