-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1448
|
Newark | Cap, 82Uf, 72V, Alu Elec Radial, Polymer Rohs Compliant: Yes |Panasonic 72SXE82M+3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$2.3200 / $3.8900 | Buy Now |
DISTI #
10-72SXE82M+3-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 72V TH Min Qty: 200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1150 | Buy Now |
DISTI #
72SXE82M+3
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 82 µF, 72 V, Radial Box - 2 Pin, 0.028 ohm - Bulk (Alt: 72SXE82M+3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
667-72SXE82M+3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel RoHS: Compliant | 0 |
|
$1.6700 / $3.9700 | Order Now |
|
Future Electronics | Cap, 82Uf, 72V, Alu Elec Radial, Polymer Rohs Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
DISTI #
72SXE82M+3
|
TTI | Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
C1S600605755217
|
Chip1Stop | Capacitor Aluminum | 200 |
|
$1.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 72V 10x13 5MM 125C 1000H THT | 0 |
|
$2.5294 / $2.7823 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72SXE82M+3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
72SXE82M+3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Leakage Current | 0.295 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 72 V | |
Ripple Current | 49 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 72SXE82M+3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72SXE82M+3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72SXE82M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 72SXE82M+3 vs 72SXE82M+T |