-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1447
|
Newark | Cap, 82Uf, 72V, Alu Elec Radial, Polymer Rohs Compliant: Yes |Panasonic 72SXE82M+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 493 |
|
$1.8600 / $3.8900 | Buy Now |
DISTI #
10-72SXE82M+TTB-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 72V TH Min Qty: 500 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
72SXE82M+T
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 82 µF, 72 V, Radial Box - 2 Pin, 0.028 ohm - Trays (Alt: 72SXE82M+T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
667-72SXE82M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 RoHS: Compliant | 934 |
|
$1.6000 / $3.9700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
DISTI #
C1S600605755226
|
Chip1Stop | Capacitor Aluminum | 500 |
|
$1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 72V 10x13 5MM 125C 1000H THT | 0 |
|
$2.5294 / $2.7823 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72SXE82M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
72SXE82M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Leakage Current | 0.295 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 72 V | |
Ripple Current | 49 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |