72SXE82M
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED

Overview of 72SXE82M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for 72SXE82M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 40AK1446
Newark Cap, 82Uf, 72V, Alu Elec Radial, Polymer Rohs Compliant: Yes |Panasonic 72SXE82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 190
  • 1 $3.8900
  • 10 $2.9900
  • 25 $2.8500
  • 50 $2.7000
  • 100 $2.3200
$2.3200 / $3.8900 Buy Now
DISTI # 10-72SXE82M-ND
DigiKey CAP ALUM POLY 82UF 20% 72V TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk 348
In Stock
  • 1 $3.9700
  • 10 $3.0500
  • 50 $2.7600
  • 200 $2.0900
  • 600 $1.8782
  • 1,000 $1.8059
  • 2,600 $1.6948
  • 5,000 $1.6338
$1.6338 / $3.9700 Buy Now
DISTI # 72SXE82M
Avnet Americas Polymer Aluminium Electrolytic Capacitor, 82 µF, 72 V, Radial Box - 2 Pin, 0.028 ohm - Bulk (Alt: 72SXE82M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 667-72SXE82M
Mouser Electronics Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded RoHS: Compliant 339
  • 1 $3.9700
  • 10 $3.0500
  • 50 $2.7600
  • 100 $2.0900
  • 600 $1.8200
  • 1,000 $1.7800
  • 2,000 $1.7500
$1.7500 / $3.9700 Buy Now
Future Electronics Cap, 82Uf, 72V, Alu Elec Radial, Polymer Rohs Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Bulk 0
Bulk
  • 200 $2.0800
  • 400 $2.0500
  • 600 $2.0300
  • 800 $2.0200
  • 1,000 $1.9700
$1.9700 / $2.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.5000
  • 200 $1.9200
  • 400 $1.8700
  • 600 $1.8400
  • 1,000 $1.7600
  • 2,600 $1.7100
  • 5,000 $1.6900
  • 7,600 $1.6600
$1.6600 / $2.5000 Buy Now
DISTI # 72SXE82M
TTI Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 0
  • 200 $1.7200
  • 600 $1.6800
  • 1,000 $1.6500
  • 2,000 $1.6200
  • 5,000 $1.5800
$1.5800 / $1.7200 Buy Now
DISTI # C1S600605755208
Chip1Stop Capacitor Aluminum 200
  • 100 $1.6800
$1.6800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.5000
  • 200 $1.9200
  • 400 $1.8700
  • 600 $1.8400
  • 1,000 $1.7600
  • 2,600 $1.7100
  • 5,000 $1.6900
  • 7,600 $1.6600
$1.6600 / $2.5000 Buy Now
Ozdisan Elektronik CAP.EL.82uF 72V 10x13 5MM 125C 1000H THT 0
  • 1 $2.7823
  • 200 $2.5294
$2.5294 / $2.7823 RFQ

CAD Models for 72SXE82M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72SXE82M by Panasonic Electronic Components

72SXE82M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
28 mΩ
Leakage Current
0.295 mA
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
72 V
Ripple Current
49 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 72SXE82M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 72SXE82M

This table gives cross-reference parts and alternative options found for 72SXE82M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72SXE82M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72SXE82M+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 72SXE82M vs 72SXE82M+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72SXE82M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72SXE82M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 72SXE82M would you like to use for your alert(s)?
  • Please alert me when 72SXE82M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72SXE82M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72SXE82M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72SXE82M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72SXE82M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72SXE82M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: