72SXV82M
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4141, CHIP

Overview of 72SXV82M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 72SXV82M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 40AK1449
Newark Cap, 82Uf, 72V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Panasonic 72SXV82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 780
  • 1 $3.9400
  • 10 $3.0300
  • 50 $2.7300
  • 500 $2.2200
  • 1,000 $2.1800
$2.1800 / $3.9400 Buy Now
DISTI # 10-72SXV82MCT-ND
DigiKey CAP ALUM POLY 82UF 20% 72V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 210
In Stock
  • 1 $4.0200
  • 10 $3.0900
  • 50 $2.7900
  • 100 $2.2700
  • 400 $2.2700
  • 800 $2.2200
  • 1,200 $2.2000
  • 2,000 $2.1800
  • 2,800 $2.1600
  • 4,000 $1.6883
$1.6883 / $4.0200 Buy Now
DISTI # 72SXV82M
Avnet Americas Polymer Aluminium Electrolytic Capacitor, 82 µF, 72 V, Radial Can - SMD, 0.028 ohm - Tape and Reel (Alt: 72SXV82M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 667-72SXV82M
Mouser Electronics Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped RoHS: Compliant 1695
  • 1 $4.0200
  • 10 $3.0900
  • 50 $2.7900
  • 100 $2.2700
  • 400 $1.9200
  • 800 $1.7900
  • 2,000 $1.6800
$1.6800 / $4.0200 Buy Now
Future Electronics Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel 0
Reel
  • 400 $2.0500
  • 800 $2.0000
$2.0000 / $2.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.4700
  • 100 $2.0000
  • 400 $1.8600
  • 800 $1.7600
  • 1,200 $1.7300
  • 2,800 $1.7000
  • 5,200 $1.6700
  • 7,600 $1.6400
$1.6400 / $2.4700 Buy Now
DISTI # 72SXV82M
TTI Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel Americas - 0
  • 400 $1.9000
  • 800 $1.7700
  • 1,200 $1.7400
  • 2,000 $1.6600
$1.6600 / $1.9000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.4700
  • 100 $2.0000
  • 400 $1.8600
  • 800 $1.7600
  • 1,200 $1.7300
  • 2,800 $1.7000
  • 5,200 $1.6700
  • 7,600 $1.6400
$1.6400 / $2.4700 Buy Now
Ozdisan Elektronik CAP.EL.82uF 72V 10x12.6 125C 1000H SMT 0
  • 1 $3.5264
  • 400 $3.2058
$3.2058 / $3.5264 RFQ

CAD Models for 72SXV82M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72SXV82M by Panasonic Electronic Components

72SXV82M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
28 mΩ
Height
12.6 mm
Leakage Current
0.295 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
72 V
Ripple Current
49 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. 72SXV82M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 72V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4141, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72SXV82M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72SXV82M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 72SXV82M would you like to use for your alert(s)?
  • Please alert me when 72SXV82M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72SXV82M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72SXV82M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72SXV82M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72SXV82M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72SXV82M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: