Part Details for 72XHWG by Hammond Manufacturing
Overview of 72XHWG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72XHWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6533
|
Newark | Inner Panel, Enclosure, Galv Steel, Wht, Panel Type:Inner Panel, Panel Material:Galvanized Steel, Body Color:White, For Use With:Hammond 1418Fs And Hn4Fs Series 72" X 30" Enclosures, External Height - Metric:784.09Mm, Product Range:-Rohs Compliant: Yes |Hammond 72XHWG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$307.2000 / $316.0500 | Buy Now |
DISTI #
72XHWG-ND
|
DigiKey | STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.9000 | Buy Now |
DISTI #
546-72XHWG
|
Mouser Electronics | Electrical Enclosure Accessories Inner Panel - Half Height - Fits Encl. 72 x 30 - Galv RoHS: Compliant | 0 |
|
$297.8300 / $303.8900 | Order Now |
DISTI #
70319770
|
RS | Panel, Galvanized Steel, Half Panel, Double Door Width, Fits 72 X 30 | Hammond Manufacturing 72XHWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$285.8700 / $313.2500 | RFQ |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 1 Factory Stock |
|
$293.6900 / $323.0600 | Buy Now |
|
Powell Electronics | HALF HT GALV PANEL FOR 72X30 Min Qty: 1 | 1 |
|
$411.1600 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 1 Factory Stock |
|
$293.6900 / $323.0600 | Buy Now |