There are no models available for this part yet.
Overview of 72XTR5KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 72XTR5KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y1395
|
Newark | Trimmer/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72XTR5KLF RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.8500 | Buy Now | |
DISTI #
72XTR5KLF-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN SIDE Min Qty: 700 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9089 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now | ||
DISTI #
000000000001499831
|
Sager | Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% SINGLE TURN | 0 |
|
Buy Now |