Part Details for 73-769-007 by Artesyn Embedded Technologies
Overview of 73-769-007 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73-769-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC5981
|
Newark | 20 Pin Signal Mating Connector With 10 Pin Header For Usb To I2C Adaptor. Applicable For Lcms And Lcc600S. |Artesyn Embedded Technologies 73-769-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.9600 | Buy Now |
DISTI #
000000000005544730
|
Sager | Rack Mount Power Supplies 20 Pin Signal Mating Connector with 10 Pin header for USB to I2C Adaptor. Applicable for LCM's and LCC600's. Min Qty: 1 | 0 |
|
$2.7200 / $2.9600 | Buy Now |
Part Details for 73-769-007
73-769-007 CAD Models
73-769-007 Part Data Attributes
|
73-769-007
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
73-769-007
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |