Part Details for 73-961-0048-G2 by Artesyn Embedded Technologies
Overview of 73-961-0048-G2 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 73-961-0048-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6819
|
Newark | Ump 240W 33V-60V (T-Y) Module |Artesyn Embedded Technologies 73-961-0048-G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3900 / $141.7300 | Buy Now |
DISTI #
000000000005423560
|
Sager | Modular Power Supplies uMP 240W 33V-60V (T-Y) Module Min Qty: 1 | 0 |
|
$94.7800 / $107.3700 | Buy Now |