Part Details for 73.700.1553.0 by Wieland Electric GmbH
Overview of 73.700.1553.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 73.700.1553.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B3838
|
Newark | Female Insert Hd Buc 15 25 |Wieland Electric 73.700.1553.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $21.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.8000 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 15Signal/1Ground POS Crimp ST Cable Mount RoHS: Compliant | 8 Factory Stock |
|
$11.9100 / $15.7700 | Buy Now |
|
Master Electronics | Conn Rectangular F 15Signal/1Ground POS Crimp ST Cable Mount RoHS: Compliant | 8 Factory Stock |
|
$11.9100 / $15.7700 | Buy Now |
Part Details for 73.700.1553.0
73.700.1553.0 CAD Models
73.700.1553.0 Part Data Attributes
|
73.700.1553.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
73.700.1553.0
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |