Part Details for 730.138-X by Eska
Overview of 730.138-X by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 730.138-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
730.138-X
|
TME | Fuse: thermal, 5A, 250V, 138°C Min Qty: 3 | 317 |
|
$0.3110 / $0.5260 | Buy Now |