| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7301SPCWCGI32 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCGI32 |
| 7301SPCWCPI22 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCPI22 |
| 7301SPCWCQE22 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCQE22 |
| 7301SPCWCQI22 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCQI22 |
| 7301SPCWCRES2 | C&K Switches | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCRES2 |
| 7301SPCWCPIS2 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCPIS2 |
| 7301SPCWCGES2 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCGES2 |
| 7301SPCWCQE2 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCQE2 |
| 7301SPCWCRIS2 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCRIS2 |
| 7301SPCWCPI2 | C&K Switches | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCQIS2 vs 7301SPCWCPI2 |
Part Details for 7301SPCWCQIS2 by Littelfuse Inc
Results Overview of 7301SPCWCQIS2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7301SPCWCQIS2 Information
7301SPCWCQIS2 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7301SPCWCQIS2 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7301SPCWCQIS2 Part Data Attributes
|
|
7301SPCWCQIS2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7301SPCWCQIS2
Littelfuse Inc
Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Complaint | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Length | 0.42 Inch | |
| Actuator Type | Anti-Rotation | |
| Body Breadth | 12.7 Mm | |
| Body Height | 10.54 Mm | |
| Body Length or Diameter | 16.51 Mm | |
| Bushing Diameter | 0.249 Inch | |
| Bushing Length | 0.294 Inch | |
| Bushing Type | 1/4-40 | |
| Contact (AC) Max Rating R Load | 5a@120vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-On | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 100000 Cycle(S) | |
| Illumination | Non-Illuminated | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Sealing | Epoxy Terminal Sealed | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | 3pdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Silver (Ag) | |
| Termination Type | Solder |
Alternate Parts for 7301SPCWCQIS2
This table gives cross-reference parts and alternative options found for 7301SPCWCQIS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301SPCWCQIS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.