Datasheets
73035 by:

RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug

Part Details for 73035 by Pomona Electronics

Overview of 73035 by Pomona Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Part Details for 73035

73035 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

73035 Part Data Attributes:

73035 Pomona Electronics
Buy Now Datasheet
Compare Parts:
73035 Pomona Electronics RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer POMONA ELECTRONICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature APPLICABLE CABLE: RG 405
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF MMCX CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material BERYLLIUM COPPER
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUORO ETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type CABLE
Operating Frequency-Max 6 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP
VSWR 1.35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73035 by Pomona Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73035 by Pomona Electronics

  • Please alert me when 73035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 73035 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 73035 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73035 by Pomona Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: