Part Details for 73043 by Pomona Electronics
Overview of 73043 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-043LF | Amphenol Communications Solutions | VERTICAL GUIDE PIN SLOTT-ED HDR |
Price & Stock for 73043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6348
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg11, Rg213, Rg214, Frequency Max:2Ghz Rohs Compliant: Yes |Pomona 73043 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
73043-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3900 | Buy Now |
DISTI #
565-73043
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC STRAIGHT PLUG, 50 OHM, CRIMP TYPE, RG8, 9, 11, 213, 214 RoHS: Compliant | 17 |
|
$10.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
POM-73043
|
TME | Connector: BNC, crimped, 50Ω, male, straight Min Qty: 1 | 0 |
|
$11.7000 / $12.4000 | RFQ |
DISTI #
35098.1
|
TestEquity LLC | Pomona 73043 BNC Plug, Crimp Type, 50 Ohms, DC - 2GHz, Brass, Nickel Plated, PTFE | 0 |
|
$11.9900 | Buy Now |
Part Details for 73043
73043 CAD Models
73043 Part Data Attributes
|
73043
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73043
Pomona Electronics
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APLICABLE CABLES: RG 8/U, RG 9/U, RG 11/U, RG 213/U, RG 214/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |