Part Details for 730P105X9630 by Vishay Sprague
Overview of 730P105X9630 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 730P105X9630
730P105X9630 CAD Models
730P105X9630 Part Data Attributes
|
730P105X9630
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
730P105X9630
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | 730P | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 730P105X9630
This table gives cross-reference parts and alternative options found for 730P105X9630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 730P105X9630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
930C6W1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 730P105X9630 vs 930C6W1K |
ARPM10563KYUN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | 730P105X9630 vs ARPM10563KYUN |
ARPM10563KYUKZZ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 730P105X9630 vs ARPM10563KYUKZZ |
ARPM10563KYUK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | 730P105X9630 vs ARPM10563KYUK |
RA31110630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 730P105X9630 vs RA31110630 |