Part Details for 730P474X9100 by Cornell Dubilier Electronics Inc
Overview of 730P474X9100 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 730P474X9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5360
|
Newark | Axial Film |Cornell Dubilier 730P474X9100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
730P474X9100-ND
|
DigiKey | CAP FILM 0.47UF 10% 100VDC AXIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6348 | Buy Now |
DISTI #
598-730P474X9100
|
Mouser Electronics | Film Capacitors 0.47uF 100V 10% RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now |
DISTI #
730P474X9100
|
TTI | Film Capacitors 0.47uF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1100 In Stock |
|
$3.2200 | Buy Now |
DISTI #
730P474X9100
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.5500 | Buy Now |
Part Details for 730P474X9100
730P474X9100 CAD Models
730P474X9100 Part Data Attributes
|
730P474X9100
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
730P474X9100
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.6 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 37 mΩ | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |