Part Details for 730P474X9400 by Vishay Intertechnologies
Overview of 730P474X9400 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 730P474X9400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 477 |
|
RFQ |
Part Details for 730P474X9400
730P474X9400 CAD Models
730P474X9400 Part Data Attributes
|
730P474X9400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
730P474X9400
Vishay Intertechnologies
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 730P |
Alternate Parts for 730P474X9400
This table gives cross-reference parts and alternative options found for 730P474X9400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 730P474X9400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H21E474K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, | Electrocube Inc | 730P474X9400 vs H21E474K |