-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73100-0162
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 OHM FILTER BNC R/ M FILTER BNC R/A PCB RoHS: Compliant | 0 |
|
$3.4400 / $3.8300 | Order Now |
|
Onlinecomponents.com | Conn BNC F 50Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant | 0 |
|
$2.4700 / $3.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 240 |
|
$2.0664 / $5.0400 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, FEMALE, BOARD MOUNT, SOLDER TERMINAL, RECEPTACLE | 192 |
|
$2.9250 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73100-0162
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0162
Molex
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |