Part Details for 73101-0040 by Molex
Overview of 73101-0040 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 73101-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1646
|
Newark | Connectors Ra Jack Pcb Bhd Std 75 Ohm Rohs Compliant: Yes |Molex 73101-0040 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 559 |
|
$7.7600 | Buy Now |
DISTI #
80AH0805
|
Newark | Bnc Jack R/A Pcb Recept. 75 Ohm Rohs Compliant: Yes |Molex 73101-0040 RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.7400 | Buy Now |
DISTI #
0731010040
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray - Bulk (Alt: 0731010040) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1983 / $6.7338 | Buy Now |
DISTI #
731010040
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray (Alt: 731010040) RoHS: Compliant Min Qty: 672 Package Multiple: 672 | 0 |
|
RFQ | |
DISTI #
538-73101-0040
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA JACK PCB BHD STD 75 ohm RoHS: Compliant | 232 |
|
$4.1300 / $7.1700 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Bag RoHS: Compliant |
559 Partner Stock |
|
$3.4500 / $4.3100 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 1075 |
|
$2.1467 / $4.2933 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 598 |
|
$2.3613 / $4.2933 | Buy Now |
DISTI #
73101-0040
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB BHD STD 75 ohm pbFree: Pb-Free Min Qty: 672 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.1300 / $4.7500 | Buy Now |
DISTI #
731010040-MOL
|
TME | Connector: BNC Min Qty: 16 | 559 |
|
$2.3559 / $2.7336 | Buy Now |
Part Details for 73101-0040
73101-0040 CAD Models
73101-0040 Part Data Attributes
|
73101-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
73101-0040
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.627 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.577 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |