Part Details for 73101-0164 by Molex
Overview of 73101-0164 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 73101-0164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8924
|
Newark | Bnc (P) For Mhr Cable 75 Ohm |Molex 73101-0164 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $8.9200 | Buy Now |
DISTI #
0731010164
|
Avnet Americas | BNC (P) FOR MHR CABLE 75 OHM - Bulk (Alt: 0731010164) Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2283 / $6.1557 | Buy Now |
DISTI #
538-73101-0164
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC (P) FOR MHR CABLE 75 OHM RoHS: Compliant | 0 |
|
$4.9000 / $5.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $5.0100 | Buy Now |
Part Details for 73101-0164
73101-0164 CAD Models
73101-0164 Part Data Attributes
|
73101-0164
Molex
Buy Now
Datasheet
|
Compare Parts:
73101-0164
Molex
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Body Depth | 0.571 inch | |
Body Diameter | 0.567 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 73101-0164
This table gives cross-reference parts and alternative options found for 73101-0164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73101-0164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73101-0166 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Molex | 73101-0164 vs 73101-0166 |
112722 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Amphenol Corporation | 73101-0164 vs 112722 |
112981 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Amphenol Corporation | 73101-0164 vs 112981 |
73101-0167 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Molex | 73101-0164 vs 73101-0167 |
330878 | BNC PLUG POLYPROPYLENE | TE Connectivity | 73101-0164 vs 330878 |
839927-1 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 73101-0164 vs 839927-1 |
227079-6 | COMM. BNC-PLUG | TE Connectivity | 73101-0164 vs 227079-6 |
112522 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 73101-0164 vs 112522 |