73115-5003
Molex
Description: RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,

Overview of 73115-5003 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
150-03A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-03J08L Coilcraft Inc Variable Inductor, 0.082uH Min, 0.114uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT
150-03A08 Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version)

Price & Stock for 73115-5003 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC1650
Newark Conn Bnc Bulkhead Recepta Bulkhead Receptacle |Molex 73115-5003 (Alternate Part Number: 800753691940 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1032
  • 1 $11.2000
  • 5 $9.6100
  • 10 $8.0100
  • 25 $7.9400
  • 50 $7.6800
  • 100 $7.4300
$7.4300 / $11.2000 Buy Now
DISTI # 81AK8951
Newark Bnc Bulkhead Receptacle |Molex 73115-5003 (Alternate Part Number: 800753691940 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $7.7900
$7.7900 Buy Now
DISTI # 538-73115-5003
Mouser Electronics RF Connectors / Coaxial Connectors BNC BULKHEAD RECEPTA BULKHEAD RECEPTACLE RoHS: Compliant 141
  • 1 $10.7900
  • 10 $6.9800
  • 25 $6.6600
  • 250 $6.2800
  • 500 $5.9600
  • 1,000 $5.7400
$5.7400 / $10.7900 Buy Now
Onlinecomponents.com Conn BNC F 50Ohm ST Panel Mount Gold Bag RoHS: Compliant 992 Partner Stock
  • 15 $5.7300
  • 250 $5.4100
  • 500 $5.1200
  • 1,000 $4.8700
  • 2,500 $4.2300
  • 5,000 $3.8600
  • 10,000 $3.5000
$3.5000 / $5.7300 Buy Now
DISTI # 16860729
Verical Conn BNC 50Ohm Solder Pot ST Panel Mount F Gold Bag Min Qty: 9 Package Multiple: 1 Americas - 992
  • 1 $7.0600
  • 250 $6.6600
  • 500 $6.3200
  • 1,000 $6.0000
$6.0000 / $7.0600 Buy Now
DISTI # 77309202
Verical Conn BNC 50Ohm Solder Pot ST Panel Mount F Gold Bag Min Qty: 15 Package Multiple: 1 Americas - 50
  • 15 $7.7364
$7.7364 Buy Now
DISTI # 731155003-MOL
TME 73115-5003 Min Qty: 7 1012
  • 7 $6.8597
  • 63 $6.8600
$6.8597 / $6.8600 Buy Now
Chip 1 Exchange INSTOCK 1420
RFQ
Master Electronics Conn BNC F 50Ohm ST Panel Mount Gold Bag RoHS: Compliant 992 Partner Stock
  • 15 $5.7300
  • 250 $5.4100
  • 500 $5.1200
  • 1,000 $4.8700
  • 2,500 $4.2300
  • 5,000 $3.8600
  • 10,000 $3.5000
$3.5000 / $5.7300 Buy Now
DISTI # 10195785
TestEquity LLC Molex 73115-5003 50 Ohms, BNC Panel Isolated, Bulkhead Jack Receptacle, Solder Pot, One Piece Per Bag 992
  • 1 $7.5300
$7.5300 Buy Now

CAD Models for 73115-5003 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73115-5003 by Molex

73115-5003
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Molex
Additional Feature
BAG WITH LABEL PACKAGING
Body Depth
0.843 inch
Body Diameter
0.492 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Color
WHITE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.34 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.3
Want to compare parts?
  1. 73115-5003
    Molex
    RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
    VS

Alternate Parts for 73115-5003

This table gives cross-reference parts and alternative options found for 73115-5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73115-5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
112808-75 RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack Amphenol Corporation 73115-5003 vs 112808-75

Related Parts for 73115-5003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73115-5003 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73115-5003 by Molex

Select Manufacturer
Which Manufacturer of 73115-5003 would you like to use for your alert(s)?
  • Please alert me when 73115-5003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73115-5003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73115-5003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73115-5003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73115-5003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73115-5003 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: