Part Details for 7311505 by Winchester Interconnect
Overview of 7311505 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7311505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1060-ND
|
DigiKey | CONN ADAPT UHF PLUG TO N JACK Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
22 In Stock |
|
$11.9100 / $60.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 In Stock |
|
$11.9100 / $60.8700 | Buy Now |
Part Details for 7311505
7311505 CAD Models
7311505 Part Data Attributes
|
7311505
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
7311505
Winchester Interconnect
CONN ADAPT UHF PLUG TO N JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-UHF | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |