-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9052
|
Newark | Rf Cable Assemblies Micro/Pretin End 6 0.81Mm Rohs Compliant: Yes |Molex 73116-0075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$2.2300 / $3.7900 | Buy Now |
DISTI #
81AK8968
|
Newark | Ca Microcoaxial To Prep 0.81Mmh186 Rohs Compliant: Yes |Molex 73116-0075 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
538-73116-0075
|
Mouser Electronics | RF Cable Assemblies Micro/PRETIN END 6" 0.81MM CABLE RoHS: Compliant | 836 |
|
$1.5600 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Microcoaxial to Pigtail - 0.81mm Cable Diameter - Length 152.4mm - H18 - 50 Ohms - Individual Packaging. RoHS: Compliant |
2500 Partner Stock |
|
$1.0900 / $1.7900 | Buy Now |
DISTI #
35863544
|
Verical | Cable Assembly Coaxial 0.152m U.FL PL Bag Min Qty: 36 Package Multiple: 1 | Americas - 2500 |
|
$1.3100 / $1.7800 | Buy Now |
DISTI #
3997924
|
Farnell | CA MICROCOAXIAL TO PREP 0.81MMH186 RoHS: Compliant Min Qty: 40 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$2.8680 | Buy Now |
|
Master Electronics | Microcoaxial to Pigtail - 0.81mm Cable Diameter - Length 152.4mm - H18 - 50 Ohms - Individual Packaging. RoHS: Compliant |
2500 Partner Stock |
|
$1.0900 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73116-0075
Molex
Buy Now
Datasheet
|
Compare Parts:
73116-0075
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.118 inch | |
Body Depth | 0.055 inch | |
Body Length | 0.208 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |