Part Details for 7311E0225S01001LF by Amphenol Communications Solutions
Overview of 7311E0225S01001LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7311E0225S01001LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free |
Price & Stock for 7311E0225S01001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3606
|
Newark | Smart Card Conn, 8Pos, Smt, Memory/Card Type:Smart Card, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Fci E Series Rohs Compliant: Yes |Amphenol Communications Solutions 7311E0225S01001LF RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.9800 | Buy Now |
DISTI #
609-4888-ND
|
DigiKey | SM CNR E02 SMT LF EX CYL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
225 In Stock |
|
$2.3859 / $5.5400 | Buy Now |
|
Future Electronics | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold- RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.4900 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Conn Smart Card HDR 10 POS 2.54mm Solder ST SMD 1A/Contact Tray RoHS: Compliant |
90 In Stock |
|
$2.3600 / $2.8900 | Buy Now |
|
Master Electronics | Conn Smart Card HDR 10 POS 2.54mm Solder ST SMD 1A/Contact Tray RoHS: Compliant |
90 In Stock |
|
$2.3600 / $2.8900 | Buy Now |
Part Details for 7311E0225S01001LF
7311E0225S01001LF CAD Models
7311E0225S01001LF Part Data Attributes
|
7311E0225S01001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
7311E0225S01001LF
Amphenol Communications Solutions
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free
|
Part Life Cycle Code | Active | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |