Part Details for 7311E0225S01LF by Amphenol Communications Solutions
Overview of 7311E0225S01LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7311E0225S01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free. |
Price & Stock for 7311E0225S01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M2002
|
Newark | 7311E0225S01Lf-Smartcard Cnr E02 Smt Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 7311E0225S01LF RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.6900 | Buy Now |
DISTI #
39AJ4732
|
Newark | 7311E0225S01Lf-Smartcard Cnr E02 Smt Lf/Amphenol Fci |Amphenol Communications Solutions 7311E0225S01LF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2500 | Buy Now |
DISTI #
7311E0225S01LF-ND
|
DigiKey | CONN SMART CARD PUSH-PULL R/A Min Qty: 360 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6164 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $3.3300 | Buy Now |
Part Details for 7311E0225S01LF
7311E0225S01LF CAD Models
7311E0225S01LF Part Data Attributes
|
7311E0225S01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
7311E0225S01LF
Amphenol Communications Solutions
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |