Part Details for 73131-5013 by Molex
Overview of 73131-5013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73131-5013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73131-5013
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB BLKHD JCK RCPT 50 OHM BNC,PNL ISO RoHS: Compliant | 226 |
|
$3.8200 / $6.6100 | Buy Now |
DISTI #
71465131
|
RS | BNC STRAIGHT BH TH PCB WHITE 50 OHM | Molex Incorporated 73131-5013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$5.2200 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant |
11042 In Stock |
|
$2.2300 / $4.1900 | Buy Now |
DISTI #
Molex 73131-5013
|
PEI Genesis | RF BNC Conn 1 Cont Panel | 13512 |
|
Buy Now | |
DISTI #
SMC-73131-5013
|
Sensible Micro Corporation | Conn Jack 50 Ohm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 4 |
|
$1.9081 / $2.0532 | RFQ |
|
Master Electronics | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant |
11042 In Stock |
|
$2.2300 / $4.1900 | Buy Now |
Part Details for 73131-5013
73131-5013 CAD Models
73131-5013 Part Data Attributes
|
73131-5013
Molex
Buy Now
Datasheet
|
Compare Parts:
73131-5013
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.625 inch | |
Body Depth | 1.366 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.406 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 73131-5013
This table gives cross-reference parts and alternative options found for 73131-5013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73131-5013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73131-5003 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle, | Molex | 73131-5013 vs 73131-5003 |