-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1661
|
Newark | Conn 75 Ohms Bnc Ver. Pcb Ms Bnc Ver. Pcb Rec Rohs Compliant: Yes |Molex 73131-7003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$5.4400 / $7.6800 | Buy Now |
DISTI #
81AK8974
|
Newark | Bnc Ver. Pcb Recp 75 Ohm Rohs Compliant: Yes |Molex 73131-7003 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $6.4000 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant |
321 Partner Stock |
|
$2.2300 / $3.8000 | Buy Now |
DISTI #
16860734
|
Verical | Conn BNC 75Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 17 Package Multiple: 1 | Americas - 321 |
|
$3.5800 / $3.7800 | Buy Now |
|
Quest Components | 128 |
|
$4.2293 / $6.8583 | Buy Now | |
DISTI #
4002324
|
Farnell | BNC VER. PCB RECP 75 OHM RoHS: Compliant Min Qty: 20 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$5.2926 | Buy Now |
|
Master Electronics | Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant |
321 Partner Stock |
|
$2.2300 / $3.8000 | Buy Now |
DISTI #
10195815
|
TestEquity LLC | Molex 73131-7003 75 Ohms, BNC Vertical PCB Bulkhead Jack Receptacle, Panel Isolated, Black PBT Housing | 321 |
|
$4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73131-7003
Molex
Buy Now
Datasheet
|
Compare Parts:
73131-7003
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.625 inch | |
Body Depth | 1.395 inch | |
Body Length | 0.584 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.377 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |