Part Details for 731505-000 by TE Connectivity
Overview of 731505-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 731505-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
731505-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Receptacle 1-Position Socket-Contact Cable Mount - Bulk (Alt: 731505-000) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$402.5098 / $484.3762 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks Container: Box | 0Box |
|
$437.3300 | Buy Now |
DISTI #
RYCDK-621-0936-2S
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0936-2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-621-0936-2S RoHS: Compliant | 0 |
|
$423.4300 / $1,159.7700 | Buy Now |
DISTI #
RYCDK-621-0936-2S
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0936-2S | 0 |
|
Buy Now | |
DISTI #
000000000006149605
|
Sager | Data Bus Components - Connectors DK-621-0936-2S Min Qty: 1 | 0 |
|
$447.7100 / $511.6700 | Buy Now |
|
Master Electronics | DK-621-0936-2S RoHS: Compliant | 0 |
|
$423.4300 / $1,159.7700 | Buy Now |
Part Details for 731505-000
731505-000 CAD Models
731505-000 Part Data Attributes
|
731505-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
731505-000
TE Connectivity
1 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |