Part Details for 73151-5003 by Molex
Overview of 73151-5003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03J08L | Coilcraft Inc | Variable Inductor, 0.082uH Min, 0.114uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 73151-5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6445
|
Newark | Bnc R/A Adaptor Jack/Plug 50 Ohms |Molex 73151-5003 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 | Buy Now |
DISTI #
538-73151-5003
|
Mouser Electronics | RF Adapters - In Series BNC SERIES CONN RIGH N RIGHTANGIE ADAPTER RoHS: Compliant | 117 |
|
$13.2100 / $18.8200 | Buy Now |
|
Onlinecomponents.com | 50 Ohms, BNC Jack to Plug Right Angle Adapter RoHS: Compliant | 0 |
|
$6.2300 / $8.0700 | Buy Now |
DISTI #
73151-5003
|
TTI | RF Adapters - In Series BNC SERIES CONN RIGH N RIGHTANGIE ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.2200 / $12.7100 | Buy Now |
Part Details for 73151-5003
73151-5003 CAD Models
73151-5003 Part Data Attributes
|
73151-5003
Molex
Buy Now
Datasheet
|
Compare Parts:
73151-5003
Molex
RF Connector Adapter, BNC-BNC, Male-Female, Plug-jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Adapter Style | BNC-BNC | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |