Part Details for 73162-6161 by Molex
Overview of 73162-6161 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73162-6161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1665
|
Newark | Conn 4.3/10 Plg Ra Wrench Tight For 1/2Sf Cbl Rohs Compliant: Yes |Molex 73162-6161 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$24.4400 / $25.2100 | Buy Now |
DISTI #
01AC0324
|
Newark | Rf Coax Conn, 4.3/10, Plug, 50 Ohm, Connector Type:4.3/10 Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:1/2" Super Flex, Contact Material:Brass Rohs Compliant: Yes |Molex 73162-6161 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 | Buy Now |
DISTI #
538-73162-6161
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.3/10 PLG RA WRENCH TIGHT FOR 1/2SF CBL RoHS: Compliant | 479 |
|
$22.5700 / $30.4800 | Buy Now |
DISTI #
70960690
|
RS | 50 Ohms, 4.3-10 Plug, Right Angle, Wrench Tight, for 1/2" Super Flexible Coaxial | Molex Incorporated 73162-6161 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5500 / $30.7900 | RFQ |
|
Onlinecomponents.com | Conn 4.3/10 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Silver Carton RoHS: Compliant |
368 Partner Stock |
|
$18.8500 / $23.5300 | Buy Now |
DISTI #
MOL73162-6161
|
Interstate Connecting Components | 50 OHMS, 4.3-10 RAP, WT, FOR 1/2 SUPER FLEXIBLE COAX | 25 |
|
$24.0005 / $24.3587 | Buy Now |
|
Master Electronics | Conn 4.3/10 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Silver Carton RoHS: Compliant |
368 Partner Stock |
|
$18.8500 / $23.5300 | Buy Now |
DISTI #
10195830
|
TestEquity LLC | Molex 73162-6161 50 Ohms, 4.3-10 Plug, Right-Angle, Wrench Tight, for 1/2" Super Flexible Coaxial Cable, One Piece Per Carton | 368 |
|
$24.9200 | Buy Now |
Part Details for 73162-6161
73162-6161 CAD Models
73162-6161 Part Data Attributes
|
73162-6161
Molex
Buy Now
Datasheet
|
Compare Parts:
73162-6161
Molex
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | VSWR MAX AT: 3 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |