Part Details for 73162-6171 by Molex
Overview of 73162-6171 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7316-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-7316-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left End Wall, Backplane Module, 2.25mm Wipe, APP. | |
91486-171LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray |
Price & Stock for 73162-6171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3874
|
Newark | Conn 4.3/10 Plg Strt Hand Tight For 1/2Sf Cbl |Molex 73162-6171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$9.0800 / $13.4600 | Buy Now |
DISTI #
731626171
|
Avnet Americas | Conn 4.3/10 M 0Hz to 6GHz 50Ohm Solder ST Cable Mount Silver (Alt: 731626171) RoHS: Compliant Min Qty: 300 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
538-73162-6171
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.3/10 PLG STRT HAND TIGHT FOR 1/2SF CBL RoHS: Compliant | 0 |
|
$8.2400 / $8.4100 | Order Now |
DISTI #
70960691
|
RS | 50 Ohms, 4.3-10 Plug, Straight, Hand Tight, for 1/2" Super Flexible Coaxial Cabl | Molex Incorporated 73162-6171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7300 / $13.8900 | RFQ |
|
Onlinecomponents.com | Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Silver Carton RoHS: Compliant |
385 Partner Stock |
|
$6.6100 / $8.2300 | Buy Now |
DISTI #
MX-73162-6171
|
TME | Connector: 4.3-10, male, for cable, straight, plug, 50Ω, IP68, 6GHz Min Qty: 1 | 0 |
|
$10.5200 / $13.5200 | RFQ |
DISTI #
MOL73162-6171
|
Interstate Connecting Components | 50 OHMS, 4.3-10 PLUG, HT, FOR 1/2 SUPER FLEXIBLE COAX | 25 |
|
$7.2462 / $8.8868 | Buy Now |
|
Master Electronics | Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Silver Carton RoHS: Compliant |
385 Partner Stock |
|
$6.6100 / $8.2300 | Buy Now |
Part Details for 73162-6171
73162-6171 CAD Models
73162-6171 Part Data Attributes
|
73162-6171
Molex
Buy Now
|
Compare Parts:
73162-6171
Molex
|
Samacsys Manufacturer | Molex |