Part Details for 731626141 by Molex
Overview of 731626141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 731626141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
731626141
|
Avnet Americas | Conn 4.3/10 F 0Hz to 6GHz 50Ohm ST Panel Mount Silver (Alt: 731626141) RoHS: Compliant Min Qty: 120 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
MOL73162-6141
|
Interstate Connecting Components | 50 OHMS, 4.3-10 PMJ, 4 HOLE FLANGE, 25.00MM LENGTH | 15 |
|
$12.7231 / $15.6038 | Buy Now |
DISTI #
731626141
|
Avnet Abacus | Conn 4.3/10 F 0Hz to 6GHz 50Ohm ST Panel Mount Silver (Alt: 731626141) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803790821
|
Chip1Stop | Coaxial connector RoHS: Compliant | 45 |
|
$6.8400 | Buy Now |
DISTI #
C1S549804091903
|
Chip1Stop | Coaxial connector RoHS: Compliant | 43 |
|
$14.2000 / $17.2000 | Buy Now |
Part Details for 731626141
731626141 CAD Models
731626141 Part Data Attributes
|
731626141
Molex
Buy Now
|
Compare Parts:
731626141
Molex
|
Samacsys Manufacturer | Molex |