Part Details for 73169-7001 by Molex
Overview of 73169-7001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 73169-7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9062
|
Newark | Rf Terminators Bnc Terminator 75 Ohm 1/2 W |Molex 73169-7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$8.1200 / $10.2300 | Buy Now |
DISTI #
538-73169-7001
|
Mouser Electronics | RF Terminators BNC TERMINATOR 75 OHM 1/2 W RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
DISTI #
71465149
|
RS | BNC TERMINATOR 1/2 W 75 OHM | Molex Incorporated 73169-7001 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1600 / $8.8000 | RFQ |
|
Onlinecomponents.com | BNC 75 Ohm, Plug, 1/4 W Resistive Termination RoHS: Compliant |
390 Partner Stock |
|
$4.2900 / $5.8700 | Buy Now |
DISTI #
Molex 73169-7001
|
PEI Genesis | RF BNC Conn 1 Cont Board | 390 |
|
Buy Now | |
|
Master Electronics | BNC 75 Ohm, Plug, 1/4 W Resistive Termination RoHS: Compliant |
390 Partner Stock |
|
$4.2900 / $5.8700 | Buy Now |
DISTI #
10195833
|
TestEquity LLC | Molex 73169-7001 75 Ohms, BNC Plug, 1/4 W Resistive Termination | 390 |
|
$6.2100 | Buy Now |
Part Details for 73169-7001
73169-7001 CAD Models
73169-7001 Part Data Attributes:
|
73169-7001
Molex
Buy Now
Datasheet
|
Compare Parts:
73169-7001
Molex
RF BNC Connector, 1 Contact(s), Male, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.929 inch | |
Body Diameter | 0.567 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |