-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9049
|
Newark | Bnc Jack R/A Pcb Bk 75 Ohm |Molex 73171-0700 (Alternate Part Number: 800754027007 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.8700 | Buy Now |
DISTI #
538-73171-0700
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC JACK R/A 75OHM PCB BK RoHS: Compliant | 676 |
|
$3.6800 / $4.7600 | Buy Now |
|
Onlinecomponents.com | Conn BNC 75Ohm Solder RA Thru-Hole F Gold Bag RoHS: Compliant |
3442 Partner Stock |
|
$2.4000 / $4.0800 | Buy Now |
DISTI #
17323420
|
Verical | Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP Gold Bag Min Qty: 16 Package Multiple: 1 | Americas - 3442 |
|
$2.6100 / $4.0500 | Buy Now |
DISTI #
Molex 73171-0700
|
PEI Genesis | RF BNC Conn 1 Cont Panel | 4214 |
|
Buy Now | |
DISTI #
SMC-73171-0700
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 225 |
|
RFQ | |
DISTI #
1909222
|
Farnell | RF COAX CONN, BNC, JACK, 75 OHM, PANEL RoHS: Compliant Min Qty: 20 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$4.3584 | Buy Now |
DISTI #
4239338
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$6.8005 | Buy Now |
|
Master Electronics | Conn BNC 75Ohm Solder RA Thru-Hole F Gold Bag RoHS: Compliant |
3442 Partner Stock |
|
$2.4000 / $4.0800 | Buy Now |
DISTI #
10195836
|
TestEquity LLC | Molex 73171-0700 75 Ohms, BNC Right-Angle, Low Profile, PCB Jack Receptacle | 3442 |
|
$4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73171-0700
Molex
Buy Now
Datasheet
|
Compare Parts:
73171-0700
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.342 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.577 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.163 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |